Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
Active | |
-65 to 175 | |
300 | |
2 | |
1.3 | |
175 | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 2.6 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MURA230T3G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2 A.