Reduced Price
Analog DevicesMUX08BQ/883CAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.57(Max) |
Package Width | 7.62(Max) |
Package Length | 19.94(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |