EOS Power India Private LtdMVLT40-1200
AC/DC Power Supply Single-OUT 5V 8A 40W Medical
EAR99 | |
Unconfirmed | |
8504.40.60.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
5 | |
8 | |
40 | |
90 | |
264 | |
4000VAC | |
0.3% | |
0.5% | |
1.1(rms) | |
47 to 63 | |
±3 | |
82(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
50mV | |
Yes | |
0 | |
50 | |
Mounting | Screw |
Package Height | 1.07(Max) |
Package Width | 50.8 |
Package Length | 101.6 |