EOS Power India Private LtdMVLT80-1001S77LF
AC/DC Power Supply Single-OUT 12V 6.8A 80W Medical 17-Pin
EAR99 | |
Unconfirmed | |
8504.40.95.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
6.8 | |
80 | |
90 | |
264 | |
5657VDC | |
0.3% | |
1% | |
1.7 | |
47 to 63 | |
±3 | |
87(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
0 | |
70 | |
250 | |
Mounting | Screw |
Package Height | 27.25 |
Package Width | 77.2 |
Package Length | 127 |
PCB changed | 17 |
17 |