Reduced Price
SamtecMW-20-03-G-D-183-065-A-P-TRConnector Headers and PCB Receptacles
Conn Board Stacker HDR 40 POS 1mm Solder ST Top Entry SMD FLEX STACK T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board Stacker | |
HDR | |
40 | |
2 | |
Solder | |
1 | |
Straight | |
1 | |
2.5/Contact | |
-55 | |
125 | |
Tape and Reel | |
20 | |
5.21 | |
6.29 | |
FLEX STACK | |
Surface Mount |
Samtec's board stacker MW-20-03-G-D-183-065-APTR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 2.5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. MW-20-03-G-D-183-065-APTR is housed in black/natural liquid crystal polymer. This product is 20 mm long, 6.29 mm tall and 5.21 mm deep. This connector has an operating temperature of -55 to 125 °C.