NXP Semiconductors MW6IC1940NBR1 RF Amplifiers
RF Amp Single Power Amp 2GHz 32V 17-Pin TO-272 W T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 23.67(Max) |
PCB changed | 17 |
Supplier Package | TO-272 W |
17 | |
Lead Shape | Flat |
