NXP SemiconductorsMW7IC3825NR1RF Amplifiers
RF Amp Single Power Amp 3.6GHz 32V 17-Pin TO-270 W T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
3600 | |
25@3600MHz | |
32 | |
26 | |
28 | |
32 | |
Single | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.64(Max) mm |
Package Width | 9.07(Max) mm |
Package Length | 17.58(Max) mm |
PCB changed | 17 |
Standard Package Name | TO |
Supplier Package | TO-270 W |
17 | |
Lead Shape | Flat |
EDA / CAD Models |