NXP SemiconductorsMW7IC930NBR1RF Amplifiers
RF Amp Single Power Amp 960MHz 32V 17-Pin TO-272 W T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.64(Max) mm |
Package Width | 9.07(Max) mm |
Package Length | 23.67(Max) mm |
PCB changed | 17 |
Supplier Package | TO-272 W |
17 | |
Lead Shape | Flat |
EDA / CAD Models |