Inventus PowerMWA020012A-10AExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.67A 20W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
1.67 | |
20 | |
50(Max)@230VAC | |
0.5(rms) | |
47 to 63 | |
10(Min) | |
84(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
Mounting | Desktop |
Package Height | 33 |
Package Width | 51.8 |
Package Length | 87.7 |