EOS Power India Private LtdMWLP225-1303
AC/DC Power Supply Single-OUT 24V 5(Convection)A/9.37(Forced Air)A 225W 10-Pin
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
5(Convection)|9.37(Forced Air) | |
225 | |
85 | |
264 | |
390 | |
4000VAC | |
0.5% | |
0.5% | |
2.2 | |
47 to 63 | |
±1 | |
93 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
-40 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 25.4 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 10 |
10 |