Lumberg Holding GmbH & Co. KGMX 122-50803Connector Terminal Blocks
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 10A Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
This MX 122-50803 PCB terminal block manufactured from Lumberg will bridge different sections of wires together. This F connector's 3 contacts that are made out of stainless steel. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a female type gender. This is a 1-row connector. MX 122-50803 is housed in polyamide. This device has a maximum current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-24 AWG. This product is 17.78 mm long, 14 mm tall and 13 mm deep. It uses the solder termination method.