Macronix InternationalMX25L12835EZNI-10GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 12ns 8-Pin WSON EP
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
No | |
Symmetrical | |
1 | |
4Kbyte x 4096 | |
256byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
12 | |
200/Chip | |
5/Page | |
Serial | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
22 | |
25 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |