Macronix InternationalMX25L3235EMI-10GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 16-Pin SOP
Compliant | |
3A991.b.1.a | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
1 | |
4Kbyte x 1024 | |
256byte | |
1/2/4 | |
32M/16M/8M | |
Yes | |
Synchronous | |
8 | |
50/Chip | |
5/Page | |
Serial-SPI | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
35 | |
25 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 2.39 |
Package Width | 7.52 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |