Macronix InternationalMX25L6406EZNI-12G(TRAY)Flash
NOR Flash Serial (SPI, Dual SPI) 3.3V 64M-bit 64M x 8/32M x 16 8ns 8-Pin WSON EP
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
64M | |
Sectored | |
No | |
Symmetrical | |
1 | |
4Kbyte x 2048 | |
256byte | |
8/16 | |
64M/32M | |
Yes | |
Synchronous | |
8 | |
80/Chip | |
3/Page | |
CMOS | |
Serial-SPI | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |