Macronix InternationalMX25L6473FM2I-08GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
64M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 2048 | |
256byte | |
1/2/4 | |
64M/32M/16M | |
Yes | |
Synchronous | |
8 | |
60/Chip | |
1.2/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.65 | |
3|3.3 | |
3.6 | |
2.65 to 3.6 | |
15 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 1.8 mm |
Package Width | 5.28 mm |
Package Length | 5.23 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |