EU RoHS | Compliant |
ECCN (US) | 3A991b.1.a. |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 512M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Bottom|Top |
Address Width (bit) | 32 |
Sector Size | 4Kbyte x 16384 |
Page Size | 256byte |
Number of Bits/Word (bit) | 1/8 |
Number of Words | 512M/64M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 300/Chip |
Maximum Programming Time (ms) | 0.75/Page |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 60 |
Program Current (mA) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | Yes |
Support of Page Mode | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | CSP |
Pin Count | 24 |