EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 16M |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Width (bit) | 24 |
Sector Size | 4Kbyte x 512 |
Bank Size | 4/4/4/4Mb |
Number of Banks | 4 |
Page Size | 256byte |
Number of Bits/Word (bit) | 1/2/4 |
Number of Words | 16M/8M/4M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 12 |
Maximum Erase Time (s) | 60/Chip |
Maximum Programming Time (ms) | 10/Page |
Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 1.65 to 3.6 |
Operating Current (mA) | 9 |
Program Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Mounting | Surface Mount |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 12 |