Macronix InternationalMX25R3235FZBIH0 TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 12ns 8-Pin USON EP
Compliant | |
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 1024 | |
256byte | |
1/2/4 | |
32M/16M/8M | |
Yes | |
Synchronous | |
12 | |
120/Chip | |
10/Page | |
Serial | |
1.65 | |
1.8|3.3 | |
3.6 | |
1.65 to 3.6 | |
9 | |
10 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON EP |
8 |