Macronix InternationalMX25R4035FM1IL0Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 4M-bit 4M/2M/1M x 1/2-bit/4-bit 12ns 8-Pin SOP
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 128 | |
256byte | |
1/2/4 | |
4M/2M/1M | |
Yes | |
Synchronous | |
12 | |
15/Chip | |
10/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
1.65 to 3.6 | |
6 | |
10 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |