Macronix InternationalMX25U2033EM1I-12GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2M-bit 2M/1M/512K x 1/2-bit/4-bit 8ns 8-Pin SOP
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
2M | |
Sectored | |
No | |
Symmetrical | |
1 | |
4Kbyte x 64 | |
256byte | |
1/2/4 | |
2M/1M/512K | |
Yes | |
Synchronous | |
8 | |
2.5/Chip | |
3/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
1.8 | |
2 | |
1.65 to 2 | |
12 | |
25 | |
-40 | |
85 | |
Industrial | |
No | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |