Macronix InternationalMX25U51245GMI00 TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 16-Pin SOP W
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
512M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
4Kbyte x 16384 | |
256byte | |
1/2/4 | |
512M/256M/128M | |
Yes | |
Synchronous | |
8 | |
300/Chip | |
0.75/Page | |
Serial-SPI | |
1.65 | |
1.8 | |
2 | |
1.65 to 2 | |
35 | |
40 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.52 |
Package Length | 10.3 |
PCB changed | 16 |
Supplier Package | SOP W |
16 |