EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Chip Density (bit) | 512M |
Number of Bits/Word (bit) | 1/2/4 |
Number of Words | 512M/256M/128M |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial |
Maximum Operating Frequency (MHz) | 166 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 24 |
Supplier Package | TFBGA |
Pin Count | 24 |