Macronix InternationalMX25V4035FZUI/T&RFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 4M/2M/1M x 1/2-bit/4-bit 8ns 8-Pin USON EP
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 128 | |
256byte | |
1/2/4 | |
4M/2M/1M | |
Yes | |
Synchronous | |
8 | |
9/Chip | |
4/Page | |
Serial | |
2.3 | |
3.3 | |
3.6 | |
2.3 to 3.6 | |
9.5 | |
10 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.52 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON EP |
8 | |
Lead Shape | No Lead |