Macronix InternationalMX25V8006EZNI-13GFlash
NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin WSON EP
Compliant | |
EAR99 | |
NRND | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
No | |
Symmetrical | |
23/22 | |
4Kbyte x 256 | |
256byte | |
1/2 | |
8M/4M | |
Yes | |
Synchronous | |
8 | |
15/Chip | |
0.3/Byte | |
Serial (SPI, Dual SPI) | |
2.35 | |
2.5|3.3 | |
3.6 | |
2.35 to 3.6 | |
12 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 6 mm |
Package Length | 5 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |