Macronix InternationalMX29GL128FLXGI-70GFlash
NOR Flash Parallel 3V 128M-bit 8M x 16 70ns 56-Pin CSP
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
8Words/16byte | |
16 | |
8M | |
Yes | |
Asynchronous | |
70 | |
Parallel | |
3 | |
2.7 to 3.6 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 7 |
Package Length | 9 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | CSP |
56 |