EU RoHS | Compliant |
ECCN (US) | 3A991b.1.a. |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 256M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Address Width (bit) | 25/24 |
Sector Size | 128Kbyte x 256 |
Number of Banks | 4 |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 32M/16M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 90 |
Maximum Erase Time (s) | 5/Sector |
Maximum Page Access Time (ns) | 25 |
Maximum Programming Time (ms) | 11000(Typ)/Word |
OE Access Time (ns) | 30 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 100 |
Page Read Current (mA) | 20 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | Yes |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 18.4 mm |
Package Length | 14 mm |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
Pin Count | 56 |