Macronix InternationalMX30LF1G08AA-XKIFlash
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 25ns 63-Pin VFBGA
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
SLC NAND | |
1G | |
Sectored | |
No | |
Symmetrical | |
28 | |
128Kbyte x 1024 | |
2Kbyte | |
8 | |
128M | |
Yes | |
Asynchronous | |
25 | |
0.003/Block | |
0.7/Page | |
Parallel | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
30 | |
30 | |
-40 | |
85 | |
Industrial | |
No | |
Yes | |
No | |
Mounting | Surface Mount |
Package Height | 0.55(Min) |
Package Width | 9 |
Package Length | 11 |
PCB changed | 63 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
63 | |
Lead Shape | Ball |