EU RoHS | Compliant |
ECCN (US) | 3A991b.1.a. |
Part Status | Active |
HTS | 8542.32.00.71 |
Cell Type | SLC NAND |
Chip Density (bit) | 2G |
Number of Bits/Word (bit) | 8 |
Number of Words | 256M |
Programmability | Yes |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
ECC Support | Yes |
Mounting | Surface Mount |
Package Width | 9 |
Package Length | 11 |
PCB changed | 63 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 63 |