Macronix InternationalMX30LF4G28AC-TIFlash
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 48-Pin TSOP-I
3A991.b.1.a | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 18.4 mm |
Package Length | 12 mm |
PCB changed | 48 |
Supplier Package | TSOP-I |
48 |
EDA / CAD Models |