Maxim IntegratedMX574AKN+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP W Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
40ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual | |
10V/20V|±5V/±10V | |
±11.4 | |
±12|±15 | |
±16.5 | |
150 | |
265 | |
±0.5LSB | |
12 | |
No | |
Yes | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 14.61(Max) |
Package Length | 37.34(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |