EU RoHS | Compliant |
ECCN (US) | 3A991b.1.a. |
Part Status | Active |
HTS | 8542.32.00.02 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 1G |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Bottom|Top |
Address Width (bit) | 27/26 |
Sector Size | 128Kbyte x 1024 |
Page Size | 16Words/32byte |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 128M/64M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 100 |
Maximum Erase Time (s) | 500/Chip |
Maximum Page Access Time (ns) | 15 |
Maximum Programming Time (ms) | 0.23/Word |
OE Access Time (ns) | 25 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 55 |
Page Read Current (mA) | 24 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | Yes |
Minimum Endurance (Cycles) | 100000 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 14 |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 56 |