Maxim IntegratedMX7543GKCWE+Digital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
1 | |
1 | |
2 | |
Serial | |
Current | |
External | |
4.75 | |
5 | |
5.25 | |
Single | |
450 | |
±0.5LSB | |
±1LSB | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |