Maxim IntegratedMX7672KN10+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
308ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External | |
Bipolar|Unipolar | |
Dual | |
5V/10V|±5V | |
-10.8/4.75 | |
-12/5 | |
-13.2/5.25 | |
110 | |
179 | |
±1LSB | |
±7LSB | |
12 | |
No | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 32.13(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |