Maxim IntegratedMX7824KCWG+TAnalog to Digital Converters - ADCs
4-Channel Single ADC Semiflash 400ksps 8-bit Parallel 24-Pin SOIC W T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |