Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
3.5x3.4x0.5 | |
Top Mount | |
46lm | |
115 | |
200 | |
100 | |
3.4 | |
-5(Max) | |
-40 | |
105 | |
4000K | |
No | |
White | |
80(Min) | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3.5 |
Package Length | 3.7 |
PCB changed | 2 |
2 |