Maxim IntegratedMXD1210ESA+Power Supply Controllers and Monitors
Nonvolatile Controller 4.5V to 5.5V 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Nonvolatile Controller | |
4.5 to 5.5 | |
4.5 | |
5.5 | |
0.5 | |
727 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |