Maxim IntegratedMXD1811UR44+TSupervisory Circuits
Processor Supervisor 4.37V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
250 | |
Active Low/Open Drain | |
4.25 | |
4.37 | |
4.49 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
9(Typ) | |
320 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |