MaxLinear, IncMXL7225-1-ABA-TDC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
2 | |
4.5 | |
15 | |
0.6 to 1.8 | |
25 | |
DC/DC | |
780 | |
Yes | |
0.75% | |
0.1%/V | |
-40 | |
125 | |
Tray | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 7.56(Max) |
Package Width | 16 |
Package Length | 16 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 |