Microchip TechnologyMXSMCG36ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMCG Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
40 | |
58.1 | |
36 | |
25.8 | |
1 | |
1 | |
1500 | |
-65 | |
150 | |
Military | |
Bag | |
Mounting | Surface Mount |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMCG |
2 | |
Lead Shape | Gull-wing |