Microchip TechnologyMXSMCJ58AE3/TRTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
64.4 | |
93.6 | |
58 | |
16 | |
1 | |
1 | |
1500 | |
-65 | |
150 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 5.97 |
Package Length | 6.53 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |