EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Temperature Compensated Crystal Oscillator (TCXO) |
Upper Frequency (MHz) | 200 |
Center Frequency (MHz) | 200 |
Output Frequency (MHz) | 200 |
Frequency Stability | ±5ppm |
Maximum Symmetry (%) | 55 |
Output Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Supply Current (mA) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.33 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 6 |