Microchip TechnologyMXT573ABC200M000Controlled Oscillators
Oscillator TCXO 200MHz ±5ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.33 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | LGA |
6 |
EDA / CAD Models |