Murata Power Solutions MYRGP250060W21RC DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 2.5V 0.6A 8-Pin CSMD EP T/R

Module DC-DC 1-OUT 2.5V 0.6A 8-Pin CSMD EP T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | CSMD EP |
Pin Count | 8 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Module DC-DC 1-OUT 2.5V 0.6A 8-Pin CSMD EP T/R
Ships today
Ships today
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers