Murata ManufacturingMYRLP120015F21REDC to DC Converter and Switching Regulator Module
DC/DC Power Module
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
Pin Count | 6 |
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 2302+
- Manufacturer Lead Time:
- 18 weeks
- Minimum Of :
- 1
- Maximum Of:
- 3000
- Country Of origin:
- Japan
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 2302+
- Manufacturer Lead Time:
- 18 weeks
- Country Of origin:
- Japan
- In Stock: 3,000 parts
- Price: $1.34