Diotec Semiconductor AGMYS80Bridge Rectifiers
Rectifier Bridge Diode Single 160V 0.5A 4-Pin Micro DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Standard Recovery Rectifier | |
Single | |
160 | |
0.5@Ta=40C | |
80 | |
22 | |
1.2 | |
5 | |
1500(Typ) | |
-50 | |
150 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Micro DIP SMD |
4 | |
Lead Shape | Gull-wing |