EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.20.00.00 |
Automotive | No |
PPAP | No |
Type | Guide |
Material | Nylon |
Color | Black|Natural|White |
Application Mounting Hole (Metric) (mm) | 3.175 |
Board Thickness (Metric) (mm) | 2 |
Product Length (Metric) (mm) | 152.4 |
Product Depth (Metric) (mm) | 6.2 |
Product Height (Metric) (mm) | 7.6 |
Application Mounting Hole (Imperial) (in) | 0.125 |
Board Thickness (Imperial) (in) | 0.078 |
Product Length (Imperial) (in) | 6 |
Product Depth (Imperial) (in) | 0.245 |
Product Height (Imperial) (in) | 0.297 |