onsemiN01S830HAT22ISRAM Chip
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 4.4 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |