onsemiN02L63W3AB25ISRAM Chip
SRAM Chip Async Single 3V 2M-bit 128K x 16 70ns 48-Pin BGA Tray
Compliant | |
3A991.b.2.a | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96 mm |
Package Width | 6 mm |
Package Length | 8 mm |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | BGA |
48 | |
Lead Shape | Ball |
EDA / CAD Models |