onsemiN04L63W1AT27ISRAM Chip
SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 44-Pin TSOP-II Tray
Compliant | |
3A991b.2.a. | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 10.16 mm |
Package Length | 18.41 mm |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |