3MN10226-52B3PCConnector SCSI
Conn Mini D Ribbon RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon N10226-52B3PC SCSI connector from N10226-52B3PC in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. N10226-52B3PC is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This product is 37.2 mm long, 9.4 mm tall and 16.7 mm deep. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 26 terminals use the solder termination method.